Single FETs, MOSFETs

Results: 2
Manufacturer
Infineon TechnologiesVishay Siliconix
Series
OptiMOS™TrenchFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current - Continuous Drain (Id) @ 25°C
12A (Tc)19A (Ta), 40A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V4.5V, 10V
Rds On (Max) @ Id, Vgs
3.4mOhm @ 20A, 10V26mOhm @ 9A, 10V
Vgs(th) (Max) @ Id
1.4V @ 250µA2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
21.5 nC @ 10 V25 nC @ 10 V
Vgs (Max)
±12V±20V
Input Capacitance (Ciss) (Max) @ Vds
700 pF @ 20 V1800 pF @ 20 V
Power Dissipation (Max)
2.1W (Ta), 52W (Tc)3.5W (Ta), 19W (Tc)
Supplier Device Package
PG-TSDSON-8-FLPowerPAK® SC-70-6
Package / Case
8-PowerTDFNPowerPAK® SC-70-6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
PowerPak SC-70-6 Single
SIA440DJ-T1-GE3
MOSFET N-CH 40V 12A PPAK SC70-6
Vishay Siliconix
35,496
In Stock
1 : ¥3.78000
Cut Tape (CT)
3,000 : ¥1.27197
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
12A (Tc)
2.5V, 10V
26mOhm @ 9A, 10V
1.4V @ 250µA
21.5 nC @ 10 V
±12V
700 pF @ 20 V
-
3.5W (Ta), 19W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® SC-70-6
PowerPAK® SC-70-6
TSDSON-8
BSZ034N04LSATMA1
MOSFET N-CH 40V 19A/40A TSDSON
Infineon Technologies
28,561
In Stock
1 : ¥8.87000
Cut Tape (CT)
5,000 : ¥3.50549
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
19A (Ta), 40A (Tc)
4.5V, 10V
3.4mOhm @ 20A, 10V
2V @ 250µA
25 nC @ 10 V
±20V
1800 pF @ 20 V
-
2.1W (Ta), 52W (Tc)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-TSDSON-8-FL
8-PowerTDFN
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.