Single FETs, MOSFETs

Results: 4
Manufacturer
Diodes IncorporatedInfineon TechnologiesToshiba Semiconductor and StorageVishay Siliconix
Series
-OptiMOS™TrenchFET®U-MOSVII-H
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
30 V40 V60 V100 V
Current - Continuous Drain (Id) @ 25°C
4A (Ta)4.1A (Tc)7.3A (Tc)60A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V4.5V, 10V6V, 10V
Rds On (Max) @ Id, Vgs
9.8mOhm @ 30A, 10V56mOhm @ 2A, 4.5V94mOhm @ 10A, 10V105mOhm @ 4.5A, 10V
Vgs(th) (Max) @ Id
1V @ 1mA2.5V @ 250µA3V @ 250µA3.8V @ 36µA
Gate Charge (Qg) (Max) @ Vgs
2.2 nC @ 4.5 V12 nC @ 10 V17.2 nC @ 10 V28 nC @ 10 V
Vgs (Max)
+12V, -8V±20V
Input Capacitance (Ciss) (Max) @ Vds
200 pF @ 10 V420 pF @ 20 V969 pF @ 30 V2100 pF @ 50 V
Power Dissipation (Max)
1.2W (Ta)2W (Ta)2.5W (Ta), 69W (Tc)3W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)150°C
Supplier Device Package
PG-TDSON-8-7SOT-23-3 (TO-236)SOT-23FTSOT-23-6
Package / Case
8-PowerTDFNSOT-23-3 Flat LeadsSOT-23-6 Thin, TSOT-23-6TO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
AP6320x
DMP6110SVT-7
MOSFET P-CH 60V 7.3A TSOT26
Diodes Incorporated
62,383
In Stock
1,659,000
Factory
1 : ¥4.84000
Cut Tape (CT)
3,000 : ¥1.61988
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
7.3A (Tc)
4.5V, 10V
105mOhm @ 4.5A, 10V
3V @ 250µA
17.2 nC @ 10 V
±20V
969 pF @ 30 V
-
1.2W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TSOT-23-6
SOT-23-6 Thin, TSOT-23-6
25,799
In Stock
1 : ¥3.28000
Cut Tape (CT)
3,000 : ¥0.59160
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
4A (Ta)
1.8V, 4.5V
56mOhm @ 2A, 4.5V
1V @ 1mA
2.2 nC @ 4.5 V
+12V, -8V
200 pF @ 10 V
-
2W (Ta)
150°C
-
-
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
SOT-23-3
SQ2389ES-T1_BE3
MOSFET P-CH 40V 4.1A SOT23-3
Vishay Siliconix
98,570
In Stock
1 : ¥5.42000
Cut Tape (CT)
3,000 : ¥2.05833
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
4.1A (Tc)
4.5V, 10V
94mOhm @ 10A, 10V
2.5V @ 250µA
12 nC @ 10 V
±20V
420 pF @ 20 V
-
3W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
8-Power TDFN
BSC098N10NS5ATMA1
MOSFET N-CH 100V 60A TDSON
Infineon Technologies
13,564
In Stock
1 : ¥13.63000
Cut Tape (CT)
5,000 : ¥5.36818
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
60A (Tc)
6V, 10V
9.8mOhm @ 30A, 10V
3.8V @ 36µA
28 nC @ 10 V
±20V
2100 pF @ 50 V
-
2.5W (Ta), 69W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TDSON-8-7
8-PowerTDFN
Showing
of 4

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.