Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,269 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥1.10687 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 5.4A (Ta), 7.6A (Tc) | 4.5V, 10V | 29mOhm @ 5.4A, 10V | 2.5V @ 250µA | 36 nC @ 10 V | ±20V | 1295 pF @ 15 V | - | 1.25W (Ta), 2.5W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
738 In Stock | 1 : ¥49.67000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 32A (Tc) | 10V | 97mOhm @ 17A, 10V | 4V @ 250µA | 134 nC @ 10 V | ±30V | 2568 pF @ 100 V | - | 250W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220AB | TO-220-3 |