Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
292,279 In Stock 5,871,000 Factory | 1 : ¥2.46000 Cut Tape (CT) 3,000 : ¥0.54779 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 540mA (Ta) | 1.8V, 4.5V | 550mOhm @ 540mA, 4.5V | 1V @ 250µA | - | ±8V | 150 pF @ 16 V | - | 200mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
185,796 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.64340 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 1.5A (Ta) | 2.5V, 4.5V | 140mOhm @ 1.5A, 4.5V | 1.2V @ 3.7µA | 0.8 nC @ 5 V | ±12V | 143 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT323 | SC-70, SOT-323 | |||
43,412 In Stock 309,000 Factory | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.39295 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 340mA (Ta) | 1.8V, 4.5V | 2Ohm @ 100mA, 4.5V | 1V @ 250µA | 0.5 nC @ 4.5 V | ±20V | 32 pF @ 30 V | - | 320mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
11,898 In Stock 279,000 Factory | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.66535 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 2.8A (Ta) | 1.5V, 4.5V | 56mOhm @ 2A, 4.5V | 1V @ 250µA | 5.4 nC @ 4.5 V | ±12V | 400 pF @ 10 V | - | 430mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
42,182 In Stock 363,000 Factory | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.99221 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 3.5A (Ta) | 2.5V, 10V | 77mOhm @ 4.2A, 10V | 1.3V @ 250µA | 24 nC @ 10 V | ±12V | 864 pF @ 15 V | - | 700mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
40,886 In Stock | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥1.15963 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 5A (Ta) | 1.5V, 4.5V | 30mOhm @ 5A, 4.5V | 1V @ 1mA | 12 nC @ 4.5 V | ±10V | 900 pF @ 10 V | - | 1.25W (Ta) | 150°C (TJ) | - | - | Surface Mount | TSMT6 (SC-95) | SOT-23-6 Thin, TSOT-23-6 | ||
31,616 In Stock | 1 : ¥5.09000 Cut Tape (CT) 3,000 : ¥1.92613 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 4.8A (Ta) | 4.5V, 10V | 50mOhm @ 5A, 10V | 3V @ 250µA | 24 nC @ 10 V | ±20V | 1293 pF @ 30 V | - | 1.1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | POWERDI3333-8 | 8-PowerVDFN | ||
76,304 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.46358 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 2.9A (Ta) | 1.5V, 4.5V | 56mOhm @ 2A, 4.5V | 1V @ 250µA | 3.6 nC @ 4.5 V | ±12V | 369 pF @ 10 V | - | 470mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
2,984 In Stock 8,616,000 Factory | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥0.84681 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 540mA (Ta) | 1.8V, 4.5V | 550mOhm @ 540mA, 4.5V | 1V @ 250µA | - | ±8V | 150 pF @ 16 V | - | 200mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
600 In Stock 66,000 Factory | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.58536 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 3.1A (Ta) | 2.5V, 4.5V | 46mOhm @ 3.6A, 4.5V | 1V @ 250µA | 4.3 nC @ 4.5 V | ±8V | 400 pF @ 10 V | - | 520mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-323 | SC-70, SOT-323 |