Bipolar Transistor Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,162 In Stock | 1 : ¥23.64000 Tube | - | Tube | Active | 8 NPN Darlington | 500mA | 50V | 1.6V @ 500µA, 350mA | - | 1000 @ 350mA, 2V | 2.25W | - | -40°C ~ 105°C | Through Hole | 18-DIP (0.300", 7.62mm) | 18-DIP | ||
0 In Stock | 1,000 : ¥29.48371 Tube | - | Tube | Obsolete | 4 NPN Darlington (Quad) | 1.75A | 80V | 1.5V @ 2.25mA, 1.5A | - | - | 1W | - | -20°C ~ 85°C (TA) | Through Hole | 16-PowerDIP (0.300", 7.62mm) | 16-PowerDIP (20x7.10) |