Single FETs, MOSFETs

Results: 2
Manufacturer
Nexperia USA Inc.onsemi
Series
-TrenchMOS™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current - Continuous Drain (Id) @ 25°C
360mA (Ta)287A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V10V
Rds On (Max) @ Id, Vgs
1.2mOhm @ 50A, 10V1.6Ohm @ 300mA, 10V
Vgs(th) (Max) @ Id
1.5V @ 250µA2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.8 nC @ 4.5 V52 nC @ 4.5 V
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 10 V8900 pF @ 25 V
Power Dissipation (Max)
350mW (Ta), 1.14W (Tc)200W (Tc)
Operating Temperature
-55°C ~ 150°C (TA)-55°C ~ 175°C (TJ)
Supplier Device Package
5-DFN (5x6) (8-SOFL)TO-236AB
Package / Case
8-PowerTDFN, 5 LeadsTO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TO-236AB
BSS138P,215
MOSFET N-CH 60V 360MA TO236AB
Nexperia USA Inc.
835,222
In Stock
1 : ¥1.97000
Cut Tape (CT)
3,000 : ¥0.33411
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
360mA (Ta)
10V
1.6Ohm @ 300mA, 10V
1.5V @ 250µA
0.8 nC @ 4.5 V
±20V
50 pF @ 10 V
-
350mW (Ta), 1.14W (Tc)
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
5-DFN, 8-SO Flat Lead
NVMFS5C604NLWFAFT1G
MOSFET N-CH 60V 287A 5DFN
onsemi
3,000
In Stock
1 : ¥44.91000
Cut Tape (CT)
1,500 : ¥23.20145
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
287A (Tc)
4.5V, 10V
1.2mOhm @ 50A, 10V
2V @ 250µA
52 nC @ 4.5 V
±20V
8900 pF @ 25 V
-
200W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
5-DFN (5x6) (8-SOFL)
8-PowerTDFN, 5 Leads
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.