Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,365 In Stock | 1 : ¥7.88000 Cut Tape (CT) 3,000 : ¥3.27103 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 80 V | 16A (Tc) | 4.5V, 10V | 80mOhm @ 10A, 10V | 2.5V @ 250µA | 50 nC @ 10 V | ±20V | 2000 pF @ 25 V | - | 45W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
7,025 In Stock | 1 : ¥7.14000 Cut Tape (CT) 2,500 : ¥2.70704 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 8A (Tc) | 10V | 420mOhm @ 8A, 10V | 4V @ 250µA | 16 nC @ 10 V | ±20V | 500 pF @ 25 V | - | 72W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
4,245 In Stock | 1 : ¥6.65000 Cut Tape (CT) 2,500 : ¥2.52389 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 60 V | 22A (Tc) | 4.5V, 10V | 39mOhm @ 11A, 10V | 2.5V @ 250µA | 15 nC @ 10 V | ±20V | 675 pF @ 25 V | - | 3.3W (Ta), 43W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DPAK-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 |