Single Bipolar Transistors

Results: 2
Manufacturer
Rohm SemiconductorToshiba Semiconductor and Storage
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Transistor Type
NPNPNP
Current - Collector (Ic) (Max)
100 mA500 mA
Voltage - Collector Emitter Breakdown (Max)
300 V400 V
Vce Saturation (Max) @ Ib, Ic
1V @ 10mA, 100mA2V @ 5mA, 50mA
Current - Collector Cutoff (Max)
500nA (ICBO)10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
56 @ 10mA, 10V140 @ 100mA, 5V
Power - Max
200 mW500 mW
Frequency - Transition
35MHz100MHz
Package / Case
TO-236-3, SC-59, SOT-23-3TO-243AA
Supplier Device Package
PW-MINISMT3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SMT3
2SC4061KT146N
TRANS NPN 300V 0.1A SMT3
Rohm Semiconductor
832
In Stock
1 : ¥3.45000
Cut Tape (CT)
3,000 : ¥1.17414
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
300 V
2V @ 5mA, 50mA
500nA (ICBO)
56 @ 10mA, 10V
200 mW
100MHz
150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SMT3
510
In Stock
1 : ¥5.01000
Cut Tape (CT)
1,000 : ¥1.89835
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
500 mA
400 V
1V @ 10mA, 100mA
10µA (ICBO)
140 @ 100mA, 5V
500 mW
35MHz
150°C (TJ)
Surface Mount
TO-243AA
PW-MINI
Showing
of 2

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion.