Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
62,251 In Stock 312,000 Factory | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.54956 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 2A (Ta) | 4.5V, 10V | 85mOhm @ 3.2A, 10V | 3V @ 250µA | 12.3 nC @ 10 V | ±20V | 606 pF @ 20 V | - | 800mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
154,413 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.60717 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 6A (Ta) | 1.8V, 10V | 42mOhm @ 5A, 10V | 1.2V @ 1mA | 8.2 nC @ 4.5 V | +12V, -6V | 560 pF @ 15 V | - | 1W (Ta) | 150°C | Surface Mount | SOT-23F | SOT-23-3 Flat Leads | |||
0 In Stock | 1 : ¥23.07000 Cut Tape (CT) 5,000 : ¥10.76818 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 150 V | 80A (Tc) | 8V, 10V | 9.3mOhm @ 40A, 10 | 4.6V @ 107µA | 33 nC @ 10 V | ±20V | 2400 pF @ 75 V | - | 139W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-7 | 8-PowerTDFN |