Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
781 In Stock | 1 : ¥62.89000 Cut Tape (CT) 1,000 : ¥35.67997 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 180A (Tc) | 10V | 1.7mOhm @ 100A, 10V | 4.1V @ 270µA | 195 nC @ 10 V | ±20V | 840 pF @ 50 V | - | 313W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TO263-7 | TO-263-7, D2PAK (6 Leads + Tab) | |||
462,679 In Stock | 1 : ¥1.15000 Cut Tape (CT) 3,000 : ¥0.21578 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 200mA (Ta) | 4.5V, 10V | 3.9Ohm @ 100mA, 10V | 2.1V @ 250µA | 0.35 nC @ 4.5 V | ±20V | 17 pF @ 10 V | - | 320mW (Ta) | 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
1,249 In Stock | 1 : ¥34.32000 Cut Tape (CT) 1,800 : ¥16.02654 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 33A (Ta), 294A (Tc) | 6V, 10V | 1.75mOhm @ 150A, 10V | 3.8V @ 216µA | 195 nC @ 10 V | ±20V | 9300 pF @ 50 V | - | 3.8W (Ta), 300W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-HSOF-8-10 | 8-PowerSFN | |||
2,902 In Stock | 1 : ¥5.34000 Cut Tape (CT) 3,000 : ¥2.03942 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 80 V | 3.8A (Ta), 5.4A (Tc) | 4.5V, 10V | 82.7mOhm @ 3.8A, 10V | 2.5V @ 250µA | 18 nC @ 10 V | ±20V | 805 pF @ 40 V | - | 2W (Ta), 4.2W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 6-TSOP | SOT-23-6 Thin, TSOT-23-6 | |||
0 In Stock Check Lead Time | 1 : ¥24.22000 Cut Tape (CT) 6,000 : ¥11.31209 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 16A (Ta), 99A (Tc) | 6V, 10V | 5mOhm @ 20A, 10V | 3.8V @ 49µA | 44 nC @ 10 V | ±20V | 2900 pF @ 40 V | - | 2.5W (Ta), 100W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-WHTFN-9-1 | 9-PowerWDFN |