FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37 In Stock | 1 : ¥1,436.72000 Tray | Tray | Active | Silicon Carbide (SiC) | 2 N-Channel (Half Bridge) | - | 1200V (1.2kV) | - | 10.4mOhm @ 150A, 15V | 3.6V @ 46mA | 472nC @ 15V | 13600pF @ 800V | - | -40°C ~ 150°C (TJ) | - | - | Chassis Mount | Module | - | |||
41 In Stock | 1 : ¥2,613.92000 Tray | - | Tray | Active | Silicon Carbide (SiC) | 6 N-Channel | - | 1200V (1.2kV) | 50A (Tj) | 20.8mOhm @ 50A, 15V | 3.9V @ 23mA | 236nC @ 15V | 6700pF @ 1000V | 10mW | -40°C ~ 150°C (TJ) | - | - | Chassis Mount | Module | Module | ||
11 In Stock | 1 : ¥3,244.68000 Bulk | - | Bulk | Active | Silicon Carbide (SiC) | 2 N-Channel (Half Bridge) | - | 1200V (1.2kV) | 120A (Tc) | - | 2.7V @ 22mA | - | 14000pF @ 10V | 780W | -40°C ~ 150°C (TJ) | - | - | - | Module | Module | ||
3 In Stock | 1 : ¥2,631.98000 Bulk | - | Bulk | Active | Silicon Carbide (SiC) | 4 N-Channel (Full Bridge) | - | 1700V (1.7kV) | 64A (Tc) | 45mOhm @ 30A, 20V | 3.2V @ 2.5mA | 178nC @ 20V | 3300pF @ 1000V | 319W (Tc) | -40°C ~ 175°C (TJ) | - | - | Chassis Mount | Module | - | ||
2 In Stock | 1 : ¥1,226.96000 Box | - | Box | Active | Silicon Carbide (SiC) | 2 N-Channel (Half Bridge) | - | 1200V (1.2kV) | 78A (Tj) | 21.3mOhm @ 80A, 15V | 3.6V @ 23mA | 236nC @ 15V | 6600pF @ 800V | - | -40°C ~ 150°C (TJ) | - | - | Chassis Mount | Module | Module |