Single Bipolar Transistors

Results: 2
Manufacturer
Diodes Incorporatedonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Transistor Type
NPNPNP
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA400mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
50nA (ICBO)-
Frequency - Transition
250MHz300MHz
Supplier Device Package
SOT-23-3SOT-23-3 (TO-236)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT 23-3
MMBT3906LT1G
TRANS PNP 40V 0.2A SOT23-3
onsemi
506,832
In Stock
1 : ¥0.90000
Cut Tape (CT)
3,000 : ¥0.15867
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
200 mA
40 V
400mV @ 5mA, 50mA
-
100 @ 10mA, 1V
300 mW
250MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-23-3
MMBT3904-7-F
TRANS NPN 40V 0.2A SOT23-3
Diodes Incorporated
4,317,537
In Stock
1 : ¥0.99000
Cut Tape (CT)
3,000 : ¥0.17309
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
200 mA
40 V
300mV @ 5mA, 50mA
50nA (ICBO)
100 @ 10mA, 1V
300 mW
300MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
Showing
of 2

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion.