FDA24N40F

DigiKey Part Number
FDA24N40F-ND
Manufacturer
Manufacturer Product Number
FDA24N40F
Description
MOSFET N-CH 400V 23A TO3PN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 400 V 23A (Tc) 235W (Tc) Through Hole TO-3PN
Datasheet
 Datasheet
EDA/CAD Models
FDA24N40F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
400 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
190mOhm @ 11.5A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
60 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
3030 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
235W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
TO-3PN
Package / Case
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.17000¥33.17
30¥26.29233¥788.77
120¥22.53650¥2,704.38
510¥20.03249¥10,216.57
1,020¥17.15280¥17,495.86
2,010¥16.15121¥32,463.93
5,010¥15.49546¥77,632.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.