Single FETs, MOSFETs

Results: 3
Manufacturer
Infineon TechnologiesLittelfuse Inc.Vishay Siliconix
Series
-HEXFET®Trench
Current - Continuous Drain (Id) @ 25°C
5.6A (Tc)33A (Tc)44A (Tc)
Rds On (Max) @ Id, Vgs
30mOhm @ 22A, 10V44mOhm @ 16A, 10V540mOhm @ 3.4A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA4.5V @ 25µA
Gate Charge (Qg) (Max) @ Vgs
8.3 nC @ 10 V33 nC @ 10 V71 nC @ 10 V
Vgs (Max)
±20V±30V
Input Capacitance (Ciss) (Max) @ Vds
180 pF @ 25 V1262 pF @ 25 V1960 pF @ 25 V
Power Dissipation (Max)
43W (Tc)130W (Tc)
Supplier Device Package
TO-220-3TO-220AB
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TO-220AB PKG
IRF540NPBF
MOSFET N-CH 100V 33A TO220AB
Infineon Technologies
135,779
In Stock
1 : ¥7.14000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
100 V
33A (Tc)
10V
44mOhm @ 16A, 10V
4V @ 250µA
71 nC @ 10 V
±20V
1960 pF @ 25 V
-
130W (Tc)
-55°C ~ 175°C (TJ)
Through Hole
TO-220AB
TO-220-3
TO-220-3
IXTP44N10T
MOSFET N-CH 100V 44A TO220AB
Littelfuse Inc.
5,221
In Stock
1 : ¥15.68000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
100 V
44A (Tc)
10V
30mOhm @ 22A, 10V
4.5V @ 25µA
33 nC @ 10 V
±30V
1262 pF @ 25 V
-
130W (Tc)
-55°C ~ 175°C (TJ)
Through Hole
TO-220-3
TO-220-3
TO-220AB
IRF510PBF
MOSFET N-CH 100V 5.6A TO220AB
Vishay Siliconix
46,225
In Stock
1 : ¥6.24000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
100 V
5.6A (Tc)
10V
540mOhm @ 3.4A, 10V
4V @ 250µA
8.3 nC @ 10 V
±20V
180 pF @ 25 V
-
43W (Tc)
-55°C ~ 175°C (TJ)
Through Hole
TO-220AB
TO-220-3
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.