Single FETs, MOSFETs

Results: 3
Manufacturer
onsemiRohm SemiconductorVishay Siliconix
Series
-PowerTrench®TrenchFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveLast Time Buy
Drain to Source Voltage (Vdss)
40 V50 V
Current - Continuous Drain (Id) @ 25°C
200mA (Ta)12.5A (Ta)36A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
1.2V, 4.5V4.5V, 10V10V
Rds On (Max) @ Id, Vgs
3.3mOhm @ 15A, 10V9mOhm @ 12.5A, 10V2.2Ohm @ 200mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 1mA2.5V @ 250µA5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
63 nC @ 10 V105 nC @ 10 V
Vgs (Max)
±8V±20V+30V, -20V
Input Capacitance (Ciss) (Max) @ Vds
25 pF @ 10 V2659 pF @ 20 V4230 pF @ 20 V
Power Dissipation (Max)
150mW (Ta)2.5W (Ta)3.5W (Ta), 7.8W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)150°C (TJ)
Supplier Device Package
8-SOICVMT3
Package / Case
8-SOIC (0.154", 3.90mm Width)SOT-723
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
VMT3 Pkg
RUM002N05T2L
MOSFET N-CH 50V 200MA VMT3
Rohm Semiconductor
749,630
In Stock
1 : ¥2.30000
Cut Tape (CT)
8,000 : ¥0.39898
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
200mA (Ta)
1.2V, 4.5V
2.2Ohm @ 200mA, 4.5V
1V @ 1mA
-
±8V
25 pF @ 10 V
-
150mW (Ta)
150°C (TJ)
Surface Mount
VMT3
SOT-723
8-SOIC
SI4154DY-T1-GE3
MOSFET N-CH 40V 36A 8SO
Vishay Siliconix
7,135
In Stock
1 : ¥11.74000
Cut Tape (CT)
2,500 : ¥4.86676
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
36A (Tc)
4.5V, 10V
3.3mOhm @ 15A, 10V
2.5V @ 250µA
105 nC @ 10 V
±20V
4230 pF @ 20 V
-
3.5W (Ta), 7.8W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-SOIC
FDS4470
MOSFET N-CH 40V 12.5A 8SOIC
onsemi
5,966
In Stock
1 : ¥22.25000
Cut Tape (CT)
2,500 : ¥6.97181
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
N-Channel
MOSFET (Metal Oxide)
40 V
12.5A (Ta)
10V
9mOhm @ 12.5A, 10V
5V @ 250µA
63 nC @ 10 V
+30V, -20V
2659 pF @ 20 V
-
2.5W (Ta)
-55°C ~ 175°C (TJ)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.