Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
172,311 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥0.86082 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | P-Channel | MOSFET (Metal Oxide) | 20 V | 5A (Ta) | 1.5V, 4.5V | 45mOhm @ 4A, 4.5V | 900mV @ 250µA | 11 nC @ 4.5 V | ±8V | 940 pF @ 10 V | - | 1.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | 3-SMD, SOT-23-3 Variant | ||
25,649 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.78959 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 115mA (Ta) | 5V, 10V | 7.5Ohm @ 50mA, 5V | 2V @ 250µA | - | ±20V | 50 pF @ 25 V | - | 200mW (Ta) | 150°C (TJ) | Surface Mount | SC-89-3 | SC-89, SOT-490 |