Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,197 In Stock | 1 : ¥32.26000 Cut Tape (CT) 3,000 : ¥15.72394 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 2.2A (Ta) | 6V, 10V | 174mOhm @ 3.8A, 10V | 4V @ 250µA | 135 nC @ 10 V | ±20V | - | - | 1.9W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
2,802 In Stock | 1 : ¥12.89000 Cut Tape (CT) 3,000 : ¥5.82954 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 9.4A (Tc) | 6V, 10V | 305mOhm @ 3.8A, 10V | 3.5V @ 250µA | 85 nC @ 10 V | ±20V | 3700 pF @ 25 V | - | 68W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 |