Single FETs, MOSFETs

Results: 2
Manufacturer
Diodes Incorporatedonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
50 V60 V
Current - Continuous Drain (Id) @ 25°C
200mA (Ta)14.1A (Ta), 69.2A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V5V
Rds On (Max) @ Id, Vgs
7.9mOhm @ 20A, 10V3.5Ohm @ 200mA, 5V
Vgs(th) (Max) @ Id
1.5V @ 1mA3V @ 250µA
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 25 V2078 pF @ 30 V
Power Dissipation (Max)
225mW (Ta)2.4W (Ta), 56.8W (Tc)
Supplier Device Package
PowerDI5060-8SOT-23-3 (TO-236)
Package / Case
8-PowerTDFNTO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT 23-3
BSS138LT1G
MOSFET N-CH 50V 200MA SOT23-3
onsemi
352,864
In Stock
1 : ¥3.12000
Cut Tape (CT)
3,000 : ¥0.52957
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
200mA (Ta)
5V
3.5Ohm @ 200mA, 5V
1.5V @ 1mA
-
±20V
50 pF @ 25 V
-
225mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
DMPH4015SPSQ-13
DMT68M8LPS-13
MOSFET N-CH 60V PWRDI5060
Diodes Incorporated
3,550
In Stock
5,000
Factory
1 : ¥5.99000
Cut Tape (CT)
2,500 : ¥2.28717
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
14.1A (Ta), 69.2A (Tc)
4.5V, 10V
7.9mOhm @ 20A, 10V
3V @ 250µA
30 nC @ 10 V
±20V
2078 pF @ 30 V
-
2.4W (Ta), 56.8W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerDI5060-8
8-PowerTDFN
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.