IRF7316TRPBF

DigiKey Part Number
IRF7316PBFTR-ND - Tape & Reel (TR)
IRF7316PBFCT-ND - Cut Tape (CT)
IRF7316PBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRF7316TRPBF
Description
MOSFET 2P-CH 30V 4.9A 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 4.9A 2W Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
4.9A
Rds On (Max) @ Id, Vgs
58mOhm @ 4.9A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
34nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
710pF @ 25V
Power - Max
2W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.21000¥8.21
10¥6.73200¥67.32
100¥5.23460¥523.46
500¥4.43674¥2,218.37
1,000¥3.61420¥3,614.20
2,000¥3.40231¥6,804.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥3.40233¥13,609.32
8,000¥3.24031¥25,922.48
12,000¥3.09076¥37,089.12
Manufacturers Standard Package