Single FETs, MOSFETs

Results: 3
Manufacturer
Alpha & Omega Semiconductor Inc.Infineon TechnologiesVishay Siliconix
Series
-OptiMOS™TrenchFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current - Continuous Drain (Id) @ 25°C
4A (Ta)19.2A (Tc)70A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V4.5V, 10V
Rds On (Max) @ Id, Vgs
4.2mOhm @ 70A, 10V8.8mOhm @ 10A, 10V44mOhm @ 4.3A, 10V
Vgs(th) (Max) @ Id
1.3V @ 250µA2V @ 270µA2.6V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12.2 nC @ 4.5 V135 nC @ 10 V175 nC @ 10 V
Vgs (Max)
±12V±20V±25V
Input Capacitance (Ciss) (Max) @ Vds
1200 pF @ 15 V3900 pF @ 15 V12400 pF @ 15 V
Power Dissipation (Max)
1.4W (Ta)2.9W (Ta), 5.9W (Tc)150W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Supplier Device Package
8-SOICPG-TO252-3SOT-23-3
Package / Case
3-SMD, SOT-23-3 Variant8-SOIC (0.154", 3.90mm Width)TO-252-3, DPAK (2 Leads + Tab), SC-63
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
AO3401A
MOSFET P-CH 30V 4A SOT23-3L
Alpha & Omega Semiconductor Inc.
746,759
In Stock
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥0.80147
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
4A (Ta)
2.5V, 10V
44mOhm @ 4.3A, 10V
1.3V @ 250µA
12.2 nC @ 4.5 V
±12V
1200 pF @ 15 V
-
1.4W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
3-SMD, SOT-23-3 Variant
8-SOIC
SI4483ADY-T1-GE3
MOSFET P-CH 30V 19.2A 8SO
Vishay Siliconix
26,308
In Stock
1 : ¥9.61000
Cut Tape (CT)
2,500 : ¥3.96132
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
19.2A (Tc)
4.5V, 10V
8.8mOhm @ 10A, 10V
2.6V @ 250µA
135 nC @ 10 V
±25V
3900 pF @ 15 V
-
2.9W (Ta), 5.9W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
TO252-3
IPD042P03L3GATMA1
MOSFET P-CH 30V 70A TO252-3
Infineon Technologies
20,701
In Stock
1 : ¥14.70000
Cut Tape (CT)
2,500 : ¥6.64317
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
70A (Tc)
4.5V, 10V
4.2mOhm @ 70A, 10V
2V @ 270µA
175 nC @ 10 V
±20V
12400 pF @ 15 V
-
150W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.