Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
113,914 In Stock | 1 : ¥11.66000 Cut Tape (CT) 5,000 : ¥4.60209 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 150A (Tc) | 10V | 2.6mOhm @ 50A, 10V | 4V @ 1mA | 72 nC @ 10 V | ±20V | 6000 pF @ 37.5 V | - | 142W (Tc) | 150°C (TJ) | - | - | Surface Mount | 8-SOP Advance (5x5) | 8-PowerVDFN | |||
18,289 In Stock | 1 : ¥19.70000 Cut Tape (CT) 3,000 : ¥8.87551 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 107A (Tc) | 10V | 6mOhm @ 53A, 10V | 4.5V @ 250µA | 72.5 nC @ 10 V | ±20V | 5600 pF @ 50 V | - | 136W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | PowerFlat™ (5x6) | 8-PowerVDFN |