Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,702 In Stock | 1 : ¥12.15000 Cut Tape (CT) 5,000 : ¥4.77208 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 40A (Tc) | 4.5V, 10V | 14.6mOhm @ 20A, 10V | 2.3V @ 23µA | 3.2 nC @ 4.5 V | ±20V | 1300 pF @ 50 V | - | 52W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TSDSON-8-FL | 8-PowerTDFN | |||
15,723 In Stock | 1 : ¥16.26000 Cut Tape (CT) 5,000 : ¥7.05170 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 90A (Tc) | 6V, 10V | 7mOhm @ 50A, 10V | 3.5V @ 75µA | 55 nC @ 10 V | ±20V | 4000 pF @ 50 V | - | 114W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-1 | 8-PowerTDFN | |||
10,330 In Stock 292,500 Factory | 1 : ¥4.76000 Cut Tape (CT) 2,500 : ¥1.80573 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 27A (Tc) | 4.5V, 10V | 25mOhm @ 7A, 10V | 2.4V @ 250µA | 22 nC @ 10 V | ±20V | 1241 pF @ 15 V | - | 1.6W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
7,246 In Stock | 1 : ¥15.02000 Cut Tape (CT) 1,500 : ¥7.14904 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 85A (Tc) | 5V | 12mOhm @ 25A, 5V | 2.1V @ 1mA | 64 nC @ 5 V | ±10V | 7973 pF @ 25 V | - | 238W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | ||
2,696 In Stock | 1 : ¥5.09000 Cut Tape (CT) 1,500 : ¥2.17451 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 9.4A (Tc) | 10V | 153mOhm @ 2A, 10V | 4V @ 1mA | 9.4 nC @ 10 V | ±20V | 497 pF @ 25 V | - | 37.3W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 |