Single FETs, MOSFETs

Results: 2
Manufacturer
Diodes IncorporatedInfineon Technologies
Series
-OptiMOS™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
20 V250 V
Current - Continuous Drain (Id) @ 25°C
300mA (Ta)17A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 2.7V10V
Rds On (Max) @ Id, Vgs
100mOhm @ 17A, 10V1.7Ohm @ 200mA, 2.7V
Vgs(th) (Max) @ Id
900mV @ 100µA4V @ 54µA
Vgs (Max)
±10V±20V
Power Dissipation (Max)
350mW (Ta)107W (Tc)
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Supplier Device Package
PG-TO263-3-2SOT-23-3
Package / Case
TO-236-3, SC-59, SOT-23-3TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
DMN2005K-7
MOSFET N-CH 20V 300MA SOT23-3
Diodes Incorporated
689,226
In Stock
285,000
Factory
1 : ¥2.22000
Cut Tape (CT)
3,000 : ¥0.57387
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
300mA (Ta)
1.8V, 2.7V
1.7Ohm @ 200mA, 2.7V
900mV @ 100µA
-
±10V
-
-
350mW (Ta)
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IPB17N25S3100ATMA1
MOSFET N-CH 250V 17A TO263-3
Infineon Technologies
7,735
In Stock
1 : ¥18.55000
Cut Tape (CT)
1,000 : ¥8.81331
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
250 V
17A (Tc)
10V
100mOhm @ 17A, 10V
4V @ 54µA
19 nC @ 10 V
±20V
1500 pF @ 25 V
-
107W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-TO263-3-2
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.