Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,433 In Stock | 1 : ¥12.48000 Tube | Tube | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 55 V | 18A (Tc) | 4V, 10V | 60mOhm @ 11A, 10V | 2V @ 250µA | 15 nC @ 5 V | ±16V | 480 pF @ 25 V | - | 45W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
6,372 In Stock | 1 : ¥13.46000 Bulk | - | Bulk | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 50 V | 2.4A (Tc) | 10V | 100mOhm @ 1.4A, 10V | 4V @ 250µA | 24 nC @ 10 V | ±20V | 400 pF @ 25 V | - | 1W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | 4-HVMDIP | 4-DIP (0.300", 7.62mm) |