Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,323 In Stock | 1 : ¥2.79000 Cut Tape (CT) 2,000 : ¥0.47646 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | PNP | 600 mA | 40 V | 750mV @ 50mA, 500mA | - | 100 @ 150mA, 2V | 625 mW | 200MHz | -55°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
13,849 In Stock | 1 : ¥2.87000 Cut Tape (CT) 2,000 : ¥0.48377 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | NPN | 600 mA | 40 V | 750mV @ 50mA, 500mA | - | 100 @ 150mA, 1V | 625 mW | 250MHz | -55°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 |