IGBT Modules

Results: 4
Series
-PrimePACK™2PrimePACK™3+
Packaging
BulkTray
Configuration
2 IndependentHalf BridgeSingle
Current - Collector (Ic) (Max)
400 A600 A1800 A
Power - Max
20 mW2400 W3350 W
Vce(on) (Max) @ Vge, Ic
2.05V @ 15V, 600A2.1V @ 15V, 400A2.15V @ 15V, 1800A
Input Capacitance (Cies) @ Vce
28 nF @ 25 V37 nF @ 25 V98.5 nF @ 25 V
Operating Temperature
-40°C ~ 150°C (TJ)-40°C ~ 175°C (TJ)
Supplier Device Package
AG-PRIME2Module
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
IGBT Type
Configuration
Voltage - Collector Emitter Breakdown (Max)
Current - Collector (Ic) (Max)
Power - Max
Vce(on) (Max) @ Vge, Ic
Current - Collector Cutoff (Max)
Input Capacitance (Cies) @ Vce
Input
NTC Thermistor
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
FZ600R17KE3
FZ400R12KE4HOSA1
IGBT MOD 1200V 400A 2400W
Infineon Technologies
174
In Stock
1 : ¥766.55000
Tray
-
Tray
Active
Trench Field Stop
Single
1200 V
400 A
2400 W
2.1V @ 15V, 400A
5 mA
28 nF @ 25 V
Standard
Yes
-40°C ~ 150°C (TJ)
Chassis Mount
Module
Module
1
In Stock
398
Marketplace
1 : ¥7,438.17000
Tray
Bulk
Tray
Active
Trench Field Stop
2 Independent
1200 V
1800 A
20 mW
2.15V @ 15V, 1800A
5 mA
98.5 nF @ 25 V
Standard
Yes
-40°C ~ 175°C (TJ)
Chassis Mount
Module
Module
FF600R12IE4
FF600R12IE4BOSA1
IGBT MOD 1200V 600A 3350W
Infineon Technologies
3
In Stock
3 : ¥3,105.55000
Tray
-
Tray
Active
Trench Field Stop
Half Bridge
1200 V
600 A
3350 W
2.05V @ 15V, 600A
5 mA
37 nF @ 25 V
Standard
Yes
-40°C ~ 150°C (TJ)
Chassis Mount
Module
Module
FF600R12IP4PBPSA1
FF600R12IP4PBPSA1
PP IHM I XHP 1 7KV AG-PRIME2-411
Infineon Technologies
1
In Stock
1 : ¥2,793.80000
Tray
Tray
Active
Trench Field Stop
2 Independent
1200 V
600 A
20 mW
2.05V @ 15V, 600A
5 mA
37 nF @ 25 V
Standard
Yes
-40°C ~ 150°C (TJ)
Chassis Mount
Module
AG-PRIME2
Showing
of 4

IGBT Modules


Insulated-gate bipolar transistors (IGBTs) are three-terminal power semiconductor devices primarily used as electronic switches that combine high efficiency and fast switching. As modules, IGBTs are configured as asymmetrical bridges, boost, buck and brake choppers, full-bridge, three-level and three-phase inverters. Some have built-in NTC thermistors for temperature monitoring. IGBT modules are differentiated by max power, collector current, collector-emitter breakdown voltage and configuration.