Single FETs, MOSFETs

Results: 3
Manufacturer
Diodes IncorporatedRohm SemiconductorVishay Siliconix
Series
-TrenchFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
30 V60 V
Current - Continuous Drain (Id) @ 25°C
150µA (Ta)10A (Tc)14A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V4.5V, 10V10V
Rds On (Max) @ Id, Vgs
20mOhm @ 5A, 10V84mOhm @ 14A, 10V5Ohm @ 200mA, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
27 nC @ 10 V33 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
60 pF @ 10 V1880 pF @ 10 V1900 pF @ 10 V
Power Dissipation (Max)
330mW (Ta)13.6W (Tc)20W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)150°C (TJ)
Supplier Device Package
PowerPAK® SC-70-6SOT-23-3TO-252
Package / Case
PowerPAK® SC-70-6TO-236-3, SC-59, SOT-23-3TO-252-3, DPAK (2 Leads + Tab), SC-63
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
BS170FTA
MOSFET N-CH 60V 0.15MA SOT23-3
Diodes Incorporated
13,936
In Stock
285,000
Factory
1 : ¥5.42000
Cut Tape (CT)
3,000 : ¥2.04651
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
150µA (Ta)
10V
5Ohm @ 200mA, 10V
3V @ 1mA
-
±20V
60 pF @ 10 V
-
330mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
PowerPak SC-70-6 Single
SQA403EJ-T1_GE3
MOSFET P-CH 30V 10A PPAK SC70-6
Vishay Siliconix
15,090
In Stock
1 : ¥5.01000
Cut Tape (CT)
3,000 : ¥1.68659
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
10A (Tc)
4.5V, 10V
20mOhm @ 5A, 10V
2.5V @ 250µA
33 nC @ 10 V
±20V
1880 pF @ 10 V
-
13.6W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerPAK® SC-70-6
PowerPAK® SC-70-6
RB098BM-40FNSTL
RD3L140SPTL1
MOSFET P-CH 60V 14A TO252
Rohm Semiconductor
29,668
In Stock
1 : ¥13.55000
Cut Tape (CT)
2,500 : ¥5.60263
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
14A (Ta)
4V, 10V
84mOhm @ 14A, 10V
3V @ 1mA
27 nC @ 10 V
±20V
1900 pF @ 10 V
-
20W (Tc)
150°C (TJ)
-
-
Surface Mount
TO-252
TO-252-3, DPAK (2 Leads + Tab), SC-63
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.