Single FETs, MOSFETs

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
30 V60 V
Current - Continuous Drain (Id) @ 25°C
4.3A (Ta)7A (Ta), 18.2A (Tc)
Rds On (Max) @ Id, Vgs
28mOhm @ 5A, 10V50mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
2.1V @ 250µA3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
11.8 nC @ 10 V53.1 nC @ 10 V
Vgs (Max)
±20V±25V
Input Capacitance (Ciss) (Max) @ Vds
642 pF @ 25 V2569 pF @ 30 V
Power Dissipation (Max)
1.38W (Ta)2W (Ta)
Supplier Device Package
SOT-223-3SOT-23-3
Package / Case
TO-236-3, SC-59, SOT-23-3TO-261-4, TO-261AA
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
DMP3056L-7
MOSFET P-CH 30V 4.3A SOT23
Diodes Incorporated
92,061
In Stock
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥0.87259
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
4.3A (Ta)
4.5V, 10V
50mOhm @ 6A, 10V
2.1V @ 250µA
11.8 nC @ 10 V
±25V
642 pF @ 25 V
-
1.38W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-223-3
DMP6023LE-13
MOSFET P-CH 60V 7A/18.2A SOT223
Diodes Incorporated
43,374
In Stock
250,000
Factory
1 : ¥6.32000
Cut Tape (CT)
2,500 : ¥2.40764
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
7A (Ta), 18.2A (Tc)
4.5V, 10V
28mOhm @ 5A, 10V
3V @ 250µA
53.1 nC @ 10 V
±20V
2569 pF @ 30 V
-
2W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-223-3
TO-261-4, TO-261AA
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.