Single FETs, MOSFETs

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Current - Continuous Drain (Id) @ 25°C
1A (Ta)2.4A (Ta)
Rds On (Max) @ Id, Vgs
175mOhm @ 2.4A, 10V1.2Ohm @ 1A, 10V
Gate Charge (Qg) (Max) @ Vgs
4 nC @ 10 V5.8 nC @ 10 V
Vgs (Max)
±20V±25V
Input Capacitance (Ciss) (Max) @ Vds
210 pF @ 75 V363 pF @ 75 V
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
6-WDFN Exposed Pad
FDMA86265P
MOSFET P-CH 150V 1A 6MICROFET
onsemi
258
In Stock
1 : ¥8.87000
Cut Tape (CT)
3,000 : ¥3.65358
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
150 V
1A (Ta)
6V, 10V
1.2Ohm @ 1A, 10V
4V @ 250µA
4 nC @ 10 V
±25V
210 pF @ 75 V
-
2.4W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
6-MicroFET (2x2)
6-WDFN Exposed Pad
6-WFDFN Exposed Pad
FDMA86251
MOSFET N-CH 150V 2.4A 6MICROFET
onsemi
11,880
In Stock
1 : ¥7.64000
Cut Tape (CT)
3,000 : ¥3.16690
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
150 V
2.4A (Ta)
6V, 10V
175mOhm @ 2.4A, 10V
4V @ 250µA
5.8 nC @ 10 V
±20V
363 pF @ 75 V
-
2.4W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
6-MicroFET (2x2)
6-WDFN Exposed Pad
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.