Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,412 In Stock | 1 : ¥13.46000 Cut Tape (CT) 5,000 : ¥5.31732 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 33A (Ta), 100A (Tc) | 4.5V, 10V | 1.4mOhm @ 30A, 10V | 2V @ 250µA | 39 nC @ 10 V | ±20V | 2700 pF @ 12 V | - | 2.5W (Ta), 74W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-7 | 8-PowerTDFN | |||
9,832 In Stock 500,000 Factory | 1 : ¥1.89000 Cut Tape (CT) 10,000 : ¥0.29543 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 540mA (Ta) | 1.5V, 4.5V | 990mOhm @ 100mA, 4.5V | 1V @ 250µA | 0.35 nC @ 4.5 V | ±8V | 21.5 pF @ 15 V | - | 440mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | X2-DFN0604-3 | 3-XFDFN |