Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,601 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.08057 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 25A (Tc) | 2.5V, 8V | 15.1mOhm @ 8A, 8V | 1.2V @ 250µA | 6 nC @ 4.5 V | ±10V | 879 pF @ 15 V | - | 16W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 6-WSON (2x2) | 6-WDFN Exposed Pad | |||
924 In Stock | 1 : ¥11.58000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 15A (Tc) | 10V | 160mOhm @ 7.5A, 10V | 4V @ 250µA | 24 nC @ 10 V | ±20V | 800 pF @ 25 V | - | 90W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220 | TO-220-3 |