Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,216 In Stock | 1 : ¥7.55000 Cut Tape (CT) 4,000 : ¥3.12378 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 3.3A (Tc) | 4.5V, 10V | 100mOhm @ 3.3A, 10V | 2.5V @ 250µA | 6.8 nC @ 10 V | ±20V | 315 pF @ 50 V | - | 2.2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223-4 | TO-261-4, TO-261AA | |||
12,548 In Stock | 1 : ¥9.11000 Cut Tape (CT) 5,000 : ¥3.59590 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 21A (Ta), 98A (Tc) | 4.5V, 10V | 3.2mOhm @ 50A, 10V | 2V @ 250µA | 25 nC @ 10 V | ±20V | 1800 pF @ 20 V | - | 2.5W (Ta), 52W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-6 | 8-PowerTDFN | |||
3,311 In Stock | 1 : ¥27.83000 Cut Tape (CT) 2,000 : ¥13.56380 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 602A (Tc) | 10V | 0.85mOhm @ 20A, 10V | 3.5V @ 250µA | 275 nC @ 10 V | ±20V | 16070 pF @ 25 V | - | 600W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 8 x 8 | PowerPAK® 8 x 8 | |||
146 In Stock | 1 : ¥34.73000 Cut Tape (CT) 800 : ¥20.96781 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 8A (Ta), 79A (Tc) | 6V, 10V | 16mOhm @ 33A, 10V | 4V @ 250µA | 107 nC @ 10 V | ±20V | 5870 pF @ 25 V | - | 310W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
2,976 In Stock | 1 : ¥35.14000 Cut Tape (CT) 800 : ¥21.22651 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 110A (Tc) | 4.5V, 10V | 8mOhm @ 30A, 10V | 3V @ 250µA | 240 nC @ 10 V | ±20V | 9200 pF @ 25 V | - | 3.75W (Ta), 272W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
9,631 In Stock | 1 : ¥35.63000 Cut Tape (CT) 800 : ¥21.49189 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 90A (Tc) | 4.5V, 10V | 19mOhm @ 20A, 10V | 3V @ 250µA | 326 nC @ 10 V | ±20V | 11100 pF @ 50 V | - | 13.6W (Ta), 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
14,850 In Stock | 1 : ¥16.17000 Cut Tape (CT) 3,000 : ¥7.27836 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 3.4A (Ta) | 6V, 10V | 90mOhm @ 3.4A, 10V | 4V @ 250mA | 9 nC @ 10 V | ±20V | 525 pF @ 75 V | - | 2.3W (Ta), 36W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | Power33 | 8-PowerTDFN |