AO6608

DigiKey Part Number
785-1787-2-ND - Tape & Reel (TR)
785-1787-1-ND - Cut Tape (CT)
785-1787-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AO6608
Description
MOSFET N/P-CH 30V 3.4A 6TSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V, 20V 3.4A (Ta), 3.3A (Ta) 1.25W (Ta) Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha & Omega Semiconductor Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel Complementary
FET Feature
-
Drain to Source Voltage (Vdss)
30V, 20V
Current - Continuous Drain (Id) @ 25°C
3.4A (Ta), 3.3A (Ta)
Rds On (Max) @ Id, Vgs
60mOhm @ 3.4A, 10V, 75mOhm @ 3.3A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA, 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
3nC @ 4.5V, 10nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
235pF @ 15V, 510pF @ 10V
Power - Max
1.25W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
6-TSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.87000¥2.87
10¥2.48800¥24.88
100¥1.72730¥172.73
500¥1.34888¥674.44
1,000¥1.16990¥1,169.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.16990¥3,509.70
Manufacturers Standard Package