ZXTP19060CFFTA | |
---|---|
DigiKey Part Number | ZXTP19060CFFTR-ND - Tape & Reel (TR) ZXTP19060CFFCT-ND - Cut Tape (CT) ZXTP19060CFFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTP19060CFFTA |
Description | TRANS PNP 60V 4A SOT23F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 4 A 180MHz 1.5 W Surface Mount SOT-23F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 270mV @ 400mA, 4A | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 100mA, 2V | |
Power - Max | 1.5 W | |
Frequency - Transition | 180MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-3 Flat Leads | |
Supplier Device Package | SOT-23F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥4.98300 | ¥49.83 |
100 | ¥3.45130 | ¥345.13 |
500 | ¥2.88384 | ¥1,441.92 |
1,000 | ¥2.45432 | ¥2,454.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.18586 | ¥6,557.58 |
6,000 | ¥2.07082 | ¥12,424.92 |
9,000 | ¥1.91743 | ¥17,256.87 |
30,000 | ¥1.89845 | ¥56,953.50 |