Single FETs, MOSFETs

Results: 2
Manufacturer
onsemiVishay Siliconix
Series
PowerTrench®TrenchFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
20 V80 V
Current - Continuous Drain (Id) @ 25°C
900mA (Ta)3.8A (Ta), 5.4A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V4.5V, 10V
Rds On (Max) @ Id, Vgs
82.7mOhm @ 3.8A, 10V220mOhm @ 900mA, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.5 nC @ 4.5 V18 nC @ 10 V
Vgs (Max)
±12V±20V
Input Capacitance (Ciss) (Max) @ Vds
109 pF @ 10 V805 pF @ 40 V
Power Dissipation (Max)
350mW (Ta)2W (Ta), 4.2W (Tc)
Supplier Device Package
6-TSOPSOT-23-3
Package / Case
SOT-23-6 Thin, TSOT-23-6TO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
FDV305N
MOSFET N-CH 20V 900MA SOT23
onsemi
37,672
In Stock
108,000
Factory
1 : ¥3.94000
Cut Tape (CT)
3,000 : ¥0.87719
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
900mA (Ta)
2.5V, 4.5V
220mOhm @ 900mA, 4.5V
1.5V @ 250µA
1.5 nC @ 4.5 V
±12V
109 pF @ 10 V
-
350mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SI3129DV-T1-GE3
SI3129DV-T1-GE3
P-CHANNEL 80 V (D-S) MOSFET TSOP
Vishay Siliconix
2,902
In Stock
1 : ¥5.34000
Cut Tape (CT)
3,000 : ¥2.03942
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
80 V
3.8A (Ta), 5.4A (Tc)
4.5V, 10V
82.7mOhm @ 3.8A, 10V
2.5V @ 250µA
18 nC @ 10 V
±20V
805 pF @ 40 V
-
2W (Ta), 4.2W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
6-TSOP
SOT-23-6 Thin, TSOT-23-6
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.