Bipolar RF Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Voltage - Collector Emitter Breakdown (Max) | Frequency - Transition | Noise Figure (dB Typ @ f) | Gain | Power - Max | DC Current Gain (hFE) (Min) @ Ic, Vce | Current - Collector (Ic) (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,595 In Stock | 1 : ¥4.27000 Cut Tape (CT) 3,000 : ¥1.67360 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 3.7V | 60GHz | 0.65dB @ 3.5GHz | 26dB | 120mW | 150 @ 15mA, 2.5V | 40mA | 150°C (TJ) | Surface Mount | SC-82A, SOT-343 | PG-SOT343-4-2 | ||
28,049 In Stock | 1 : ¥4.35000 Cut Tape (CT) 3,000 : ¥1.55001 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 4.5V | 40GHz | 0.65dB ~ 1.2dB @ 1.8GHz ~ 6GHz | 12.5dB | 200mW | 110 @ 30mA, 3V | 50mA | 150°C (TJ) | Surface Mount | SC-82A, SOT-343 | PG-SOT343-3D | ||
14,208 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥1.27252 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 4V | 45GHz | 0.5dB ~ 0.95dB @ 900MHz ~ 5.5GHz | 16.5dB ~ 29dB | 240mW | 160 @ 35mA, 3V | 70mA | 150°C (TJ) | Surface Mount | SC-82A, SOT-343 | PG-SOT343-4-2 |