Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,488 In Stock | 1 : ¥38.01000 Cut Tape (CT) 5,000 : ¥17.75781 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 25A (Ta), 230A (Tc) | 8V, 10V | 2.24mOhm @ 50A, 10V | 3.3V @ 147µA | 91 nC @ 10 V | ±20V | 6880 pF @ 50 V | - | 3W (Ta), 254W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TSON-8-3 | 8-PowerTDFN | |||
4,231 In Stock | 1 : ¥14.86000 Cut Tape (CT) 2,500 : ¥6.71618 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 13A (Ta) | 4V, 10V | 200mOhm @ 6.5A, 10V | 2.5V @ 1mA | 40 nC @ 10 V | ±20V | 2400 pF @ 25 V | - | 20W (Tc) | 150°C (TJ) | Surface Mount | TO-252 | TO-252-3, DPAK (2 Leads + Tab), SC-63 |