Single FETs, MOSFETs

Results: 3
Series
-AlphaSGT™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
30 V60 V
Current - Continuous Drain (Id) @ 25°C
12A (Ta)13.5A (Ta)16A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V6V, 20V
Rds On (Max) @ Id, Vgs
5.5mOhm @ 16A, 10V9.8mOhm @ 13.5A, 10V11mOhm @ 12A, 20V
Vgs(th) (Max) @ Id
2.4V @ 250µA3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
13 nC @ 4.5 V39 nC @ 10 V60 nC @ 10 V
Vgs (Max)
±20V±25V
Input Capacitance (Ciss) (Max) @ Vds
1100 pF @ 30 V2270 pF @ 15 V2600 pF @ 15 V
Supplier Device Package
8-SO8-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
20,197
In Stock
1 : ¥5.58000
Cut Tape (CT)
3,000 : ¥2.12689
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
P-Channel
MOSFET (Metal Oxide)
30 V
12A (Ta)
6V, 20V
11mOhm @ 12A, 20V
3V @ 250µA
39 nC @ 10 V
±25V
2600 pF @ 15 V
-
3.1W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
614
In Stock
1 : ¥4.76000
Cut Tape (CT)
3,000 : ¥1.61443
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
16A (Ta)
4.5V, 10V
5.5mOhm @ 16A, 10V
2.4V @ 250µA
60 nC @ 10 V
±20V
2270 pF @ 15 V
-
3.1W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-SOIC
AO4264E
MOSFET N-CHANNEL 60V 13.5A 8SO
Alpha & Omega Semiconductor Inc.
0
In Stock
Check Lead Time
3,000 : ¥2.48136
Tape & Reel (TR)
Tape & Reel (TR)
Active
N-Channel
MOSFET (Metal Oxide)
60 V
13.5A (Ta)
4.5V, 10V
9.8mOhm @ 13.5A, 10V
2.4V @ 250µA
13 nC @ 4.5 V
±20V
1100 pF @ 30 V
-
3.1W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
8-SO
8-SOIC (0.154", 3.90mm Width)
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.