Single FETs, MOSFETs

Results: 2
Manufacturer
Diodes Incorporatedonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
20 V25 V
Current - Continuous Drain (Id) @ 25°C
220mA (Ta)1.5A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V2.7V, 4.5V
Rds On (Max) @ Id, Vgs
150mOhm @ 2A, 4.5V4Ohm @ 400mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA1.06V @ 250µA
Vgs (Max)
±8V±12V
Input Capacitance (Ciss) (Max) @ Vds
9.5 pF @ 10 V320 pF @ 16 V
Power Dissipation (Max)
250mW (Ta)350mW (Ta)
Supplier Device Package
SOT-23-3SOT-323
Package / Case
SC-70, SOT-323TO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
FDV301N
MOSFET N-CH 25V 220MA SOT23
onsemi
286,299
In Stock
1 : ¥2.71000
Cut Tape (CT)
3,000 : ¥0.45078
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
25 V
220mA (Ta)
2.7V, 4.5V
4Ohm @ 400mA, 4.5V
1.06V @ 250µA
0.7 nC @ 4.5 V
±8V
9.5 pF @ 10 V
-
350mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-323
DMP2240UW-7
MOSFET P-CH 20V 1.5A SOT323
Diodes Incorporated
45,793
In Stock
249,000
Factory
1 : ¥3.94000
Cut Tape (CT)
3,000 : ¥1.05763
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
1.5A (Ta)
1.8V, 4.5V
150mOhm @ 2A, 4.5V
1V @ 250µA
-
±12V
320 pF @ 16 V
-
250mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-323
SC-70, SOT-323
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.