SQ3460EV-T1_GE3 | |
---|---|
DigiKey Part Number | 742-SQ3460EV-T1_GE3TR-ND - Tape & Reel (TR) 742-SQ3460EV-T1_GE3CT-ND - Cut Tape (CT) 742-SQ3460EV-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ3460EV-T1_GE3 |
Description | MOSFET N-CH 20V 8A 6TSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 8A (Tc) 3.6W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | SQ3460EV-T1_GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 5.1A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1060 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.6W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
10 | ¥6.58400 | ¥65.84 |
100 | ¥5.11960 | ¥511.96 |
500 | ¥4.33938 | ¥2,169.69 |
1,000 | ¥3.53481 | ¥3,534.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.32763 | ¥9,982.89 |
6,000 | ¥3.16916 | ¥19,014.96 |
9,000 | ¥3.02290 | ¥27,206.10 |