Single FETs, MOSFETs

Results: 2
Manufacturer
Diodes IncorporatedRohm Semiconductor
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
50 V60 V
Current - Continuous Drain (Id) @ 25°C
200mA (Ta)340mA (Ta)
Drive Voltage (Max Rds On, Min Rds On)
0.9V, 4.5V1.8V, 4.5V
Rds On (Max) @ Id, Vgs
2Ohm @ 100mA, 4.5V2.2Ohm @ 200mA, 4.5V
Vgs(th) (Max) @ Id
800mV @ 1mA1V @ 250µA
Vgs (Max)
±8V±20V
Input Capacitance (Ciss) (Max) @ Vds
26 pF @ 10 V32 pF @ 30 V
Power Dissipation (Max)
150mW (Ta)320mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)150°C (TJ)
Supplier Device Package
SOT-323VMT3
Package / Case
SC-70, SOT-323SOT-723
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
VMT3 Pkg
RYM002N05T2CL
MOSFET N-CH 50V 200MA VMT3
Rohm Semiconductor
898,353
In Stock
1 : ¥3.04000
Cut Tape (CT)
8,000 : ¥0.65299
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
200mA (Ta)
0.9V, 4.5V
2.2Ohm @ 200mA, 4.5V
800mV @ 1mA
-
±8V
26 pF @ 10 V
-
150mW (Ta)
150°C (TJ)
-
-
Surface Mount
VMT3
SOT-723
SOT-323
DMN62D0UW-7
MOSFET N-CH 60V 340MA SOT323
Diodes Incorporated
43,412
In Stock
309,000
Factory
1 : ¥2.30000
Cut Tape (CT)
3,000 : ¥0.39295
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
340mA (Ta)
1.8V, 4.5V
2Ohm @ 100mA, 4.5V
1V @ 250µA
0.5 nC @ 4.5 V
±20V
32 pF @ 30 V
-
320mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.