Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,707 In Stock | 1 : ¥15.84000 Cut Tape (CT) 1,500 : ¥7.51071 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 100A (Tc) | 5V | 4.1mOhm @ 25A, 10V | 2.1V @ 1mA | 50 nC @ 5 V | ±10V | 7853 pF @ 25 V | - | 238W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | |||
11,849 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.65113 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 12A (Tc) | 4.5V, 10V | 20mOhm @ 6.6A, 10V | 2.5V @ 250µA | 45 nC @ 10 V | ±20V | 1400 pF @ 15 V | - | 3.1W (Ta), 31W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® ChipFET™ Single | PowerPAK® ChipFET™ Single | |||
9,413 In Stock | 1 : ¥16.67000 Cut Tape (CT) 800 : ¥9.33640 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 42A (Tc) | 10V | 36mOhm @ 22A, 10V | 4V @ 250µA | 110 nC @ 10 V | ±20V | 1900 pF @ 25 V | - | 3.8W (Ta), 160W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
2,000 In Stock | 1 : ¥7.64000 Cut Tape (CT) 3,000 : ¥3.16918 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 3.3A (Ta), 16A (Tc) | 6V, 10V | 110mOhm @ 3.3A, 10V | 4V @ 250µA | 21 nC @ 10 V | ±20V | 880 pF @ 50 V | - | 2.3W (Ta), 35W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-WDFN (3.3x3.3) | 8-PowerWDFN | |||
420 In Stock | 1 : ¥38.75000 Cut Tape (CT) 1,000 : ¥20.04793 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 80A (Tc) | 10V | 7.1mOhm @ 80A, 10V | 4V @ 250µA | 180 nC @ 10 V | ±20V | 4700 pF @ 25 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-3-2 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |