Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36,222 In Stock | 1 : ¥7.47000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 17A (Tc) | 10V | 90mOhm @ 9A, 10V | 4V @ 250µA | 37 nC @ 10 V | ±20V | 920 pF @ 25 V | - | 70W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
684 In Stock | 1 : ¥8.87000 Tube | - | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 10A (Tc) | 10V | 750mOhm @ 5A, 10V | 4.5V @ 250µA | 40 nC @ 10 V | ±30V | 1600 pF @ 25 V | - | 250W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220 | TO-220-3 |