Single FETs, MOSFETs

Results: 2
Series
CoolMOS™ CFD7AOptiMOS™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
40 V650 V
Current - Continuous Drain (Id) @ 25°C
24A (Tc)180A (Tc)
Rds On (Max) @ Id, Vgs
1.3mOhm @ 100A, 10V99mOhm @ 12.5A, 10V
Vgs(th) (Max) @ Id
4V @ 140µA4.5V @ 630µA
Gate Charge (Qg) (Max) @ Vgs
53 nC @ 10 V176 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
2513 pF @ 400 V14000 pF @ 25 V
Power Dissipation (Max)
127W (Tc)188W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)-40°C ~ 150°C (TJ)
Supplier Device Package
PG-TO263-3PG-TO263-7-3
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263ABTO-263-7, D2PAK (6 Leads + Tab)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TO-263-7, D2Pak
IPB180N04S401ATMA1
MOSFET N-CH 40V 180A TO263-7
Infineon Technologies
1,268
In Stock
1 : ¥30.38000
Cut Tape (CT)
1,000 : ¥15.71192
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
180A (Tc)
10V
1.3mOhm @ 100A, 10V
4V @ 140µA
176 nC @ 10 V
±20V
14000 pF @ 25 V
-
188W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TO263-7-3
TO-263-7, D2PAK (6 Leads + Tab)
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IPB65R099CFD7AATMA1
MOSFET N-CH 650V 24A TO263-3
Infineon Technologies
0
In Stock
Check Lead Time
1 : ¥43.59000
Cut Tape (CT)
1,000 : ¥22.54716
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
650 V
24A (Tc)
10V
99mOhm @ 12.5A, 10V
4.5V @ 630µA
53 nC @ 10 V
±20V
2513 pF @ 400 V
-
127W (Tc)
-40°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-TO263-3
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.