Single FETs, MOSFETs

Results: 4
Series
OptiMOS®-P2OptiMOS™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Current - Continuous Drain (Id) @ 25°C
50A (Tc)86A (Tc)90A (Tc)120A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V10V
Rds On (Max) @ Id, Vgs
1.8mOhm @ 100A, 10V3.2mOhm @ 90A, 10V5.2mOhm @ 86A, 10V10.6mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
2.2V @ 85µA4V @ 110µA4V @ 30µA4V @ 53µA
Gate Charge (Qg) (Max) @ Vgs
37 nC @ 10 V59 nC @ 10 V66.8 nC @ 10 V134 nC @ 10 V
Vgs (Max)
+5V, -16V±20V
Input Capacitance (Ciss) (Max) @ Vds
2960 pF @ 25 V3900 pF @ 25 V5260 pF @ 25 V10740 pF @ 25 V
Power Dissipation (Max)
58W (Tc)65W (Tc)94W (Tc)158W (Tc)
Supplier Device Package
PG-TO252-3-313PG-TO263-3
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TO252-3
IPD50P04P4L11ATMA2
MOSFET P-CH 40V 50A TO252-3
Infineon Technologies
4,202
In Stock
1 : ¥11.25000
Cut Tape (CT)
2,500 : ¥4.65850
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
50A (Tc)
4.5V, 10V
10.6mOhm @ 50A, 10V
2.2V @ 85µA
59 nC @ 10 V
+5V, -16V
3900 pF @ 25 V
-
58W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TO252-3-313
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO252-3
IPD90N04S405ATMA1
MOSFET N-CH 40V 86A TO252-3
Infineon Technologies
9,299
In Stock
1 : ¥10.34000
Cut Tape (CT)
2,500 : ¥4.29407
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
86A (Tc)
10V
5.2mOhm @ 86A, 10V
4V @ 30µA
37 nC @ 10 V
±20V
2960 pF @ 25 V
-
65W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-TO252-3-313
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO252-3
IPD90N04S403ATMA1
MOSFET N-CH 40V 90A TO252-3
Infineon Technologies
9,931
In Stock
1 : ¥12.72000
Cut Tape (CT)
2,500 : ¥5.73668
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
90A (Tc)
10V
3.2mOhm @ 90A, 10V
4V @ 53µA
66.8 nC @ 10 V
±20V
5260 pF @ 25 V
-
94W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-TO252-3-313
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IPB120N04S402ATMA1
MOSFET N-CH 40V 120A D2PAK
Infineon Technologies
2,734
In Stock
1 : ¥24.96000
Cut Tape (CT)
1,000 : ¥12.88171
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
120A (Tc)
10V
1.8mOhm @ 100A, 10V
4V @ 110µA
134 nC @ 10 V
±20V
10740 pF @ 25 V
-
158W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TO263-3
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Showing
of 4

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.