Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
128,305 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.78379 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 330mA (Ta) | 4.5V, 10V | 2Ohm @ 330mA, 10V | 2V @ 80µA | 3.57 nC @ 10 V | ±20V | 78 pF @ 25 V | - | 360mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PG-SOT23 | TO-236-3, SC-59, SOT-23-3 | |||
51,500 In Stock 474,000 Factory | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.75610 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.6A (Ta) | 1.8V, 4.5V | 35mOhm @ 4A, 4.5V | 1V @ 250µA | 15.4 nC @ 4.5 V | ±8V | 1610 pF @ 10 V | - | 810mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
29,948 In Stock | 1 : ¥4.43000 Cut Tape (CT) 3,000 : ¥1.48480 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 1.7A (Ta) | 4.5V, 10V | 85mOhm @ 1.9A, 10V | 2V @ 250µA | 5 nC @ 5 V | ±20V | 195 pF @ 15 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 |