Single FETs, MOSFETs

Results: 2
Manufacturer
Infineon TechnologiesRohm Semiconductor
Series
-HEXFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
20 V30 V
Current - Continuous Drain (Id) @ 25°C
700mA (Ta)260A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V4.5V, 10V
Rds On (Max) @ Id, Vgs
1.95mOhm @ 60A, 10V300mOhm @ 1.4A, 4.5V
Vgs(th) (Max) @ Id
1V @ 100µA2.35V @ 150µA
Vgs (Max)
±8V±20V
Input Capacitance (Ciss) (Max) @ Vds
100 pF @ 10 V8420 pF @ 15 V
Power Dissipation (Max)
400mW (Ta)230W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)150°C (TJ)
Mounting Type
Surface MountThrough Hole
Supplier Device Package
DFN1006-3TO-220AB
Package / Case
3-XFDFNTO-220-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
DFN1006-3
RV2C014BCT2CL
MOSFET P-CH 20V 700MA DFN1006-3
Rohm Semiconductor
13,779
In Stock
1 : ¥3.20000
Cut Tape (CT)
8,000 : ¥0.82090
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
700mA (Ta)
1.8V, 4.5V
300mOhm @ 1.4A, 4.5V
1V @ 100µA
-
±8V
100 pF @ 10 V
-
400mW (Ta)
150°C (TJ)
Surface Mount
DFN1006-3
3-XFDFN
TO-220AB PKG
IRLB3813PBF
MOSFET N-CH 30V 260A TO220AB
Infineon Technologies
4,528
In Stock
1 : ¥10.18000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
30 V
260A (Tc)
4.5V, 10V
1.95mOhm @ 60A, 10V
2.35V @ 150µA
86 nC @ 4.5 V
±20V
8420 pF @ 15 V
-
230W (Tc)
-55°C ~ 175°C (TJ)
Through Hole
TO-220AB
TO-220-3
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.