Single FETs, MOSFETs

Results: 2
Manufacturer
Nexperia USA Inc.Texas Instruments
Series
NexFET™TrenchMOS™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
60 V100 V
Current - Continuous Drain (Id) @ 25°C
350mA (Ta)44A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V10V
Rds On (Max) @ Id, Vgs
15.1mOhm @ 10A, 10V1.6Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
2.1V @ 250µA3.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.6 nC @ 4.5 V22 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 10 V1680 pF @ 50 V
Power Dissipation (Max)
370mW (Ta)3.2W (Ta), 63W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)150°C (TJ)
Supplier Device Package
8-VSONP (5x6)TO-236AB
Package / Case
8-PowerTDFNTO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TO-236AB
2N7002BK,215
MOSFET N-CH 60V 350MA TO236AB
Nexperia USA Inc.
783,976
In Stock
1 : ¥2.13000
Cut Tape (CT)
3,000 : ¥0.36075
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
350mA (Ta)
10V
1.6Ohm @ 500mA, 10V
2.1V @ 250µA
0.6 nC @ 4.5 V
±20V
50 pF @ 10 V
-
370mW (Ta)
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
8-Power TDFN
CSD19534Q5A
MOSFET N-CH 100V 50A 8VSON
Texas Instruments
13,378
In Stock
1 : ¥8.29000
Cut Tape (CT)
2,500 : ¥3.42938
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
44A (Tc)
6V, 10V
15.1mOhm @ 10A, 10V
3.4V @ 250µA
22 nC @ 10 V
±20V
1680 pF @ 50 V
-
3.2W (Ta), 63W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-VSONP (5x6)
8-PowerTDFN
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.