Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
64,560 In Stock 9,800 Factory | 1 : ¥5.09000 Cut Tape (CT) 700 : ¥2.75673 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 5 A | 50 V | 430mV @ 100mA, 2A | 1µA (ICBO) | 200 @ 500mA, 2V | 800 mW | 360MHz | 150°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TP-FA | ||
1,644 In Stock 35,000 Factory | 1 : ¥10.18000 Cut Tape (CT) 700 : ¥5.50537 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | NPN | 5 A | 50 V | 240mV @ 100mA, 2A | 1µA (ICBO) | 200 @ 500mA, 2V | 800 mW | 400MHz | 150°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TP-FA | ||
1,154 In Stock | 1 : ¥7.72000 Cut Tape (CT) 700 : ¥3.88311 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 1.5 A | 160 V | 500mV @ 50mA, 500mA | 1µA (ICBO) | 140 @ 100mA, 5V | 1 W | 120MHz | 150°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TP-FA | ||
700 In Stock 4,200 Factory | 1 : ¥9.03000 Cut Tape (CT) 700 : ¥4.85891 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 5 A | 50 V | 400mV @ 150mA, 3A | 1µA (ICBO) | 200 @ 500mA, 2V | 1 W | 180MHz | 150°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TP-FA |