Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
93,327 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.49352 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 2.8A (Ta) | 2.5V, 4.5V | 90mOhm @ 3.6A, 4.5V | 1V @ 250µA | 2.8 nC @ 10 V | ±12V | 130 pF @ 10 V | - | 660mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
18,177 In Stock 30,000 Factory | 1 : ¥4.60000 Cut Tape (CT) 3,000 : ¥1.55817 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 3.4A (Ta) | 2.5V, 4.5V | 60mOhm @ 3.4A, 4.5V | 700mV @ 250µA (Min) | 6.6 nC @ 4.5 V | ±12V | 544 pF @ 10 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
5,519 In Stock | 1 : ¥11.08000 Cut Tape (CT) 2,000 : ¥8.37400 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 730mA (Tj) | 3V, 10V | 1.5Ohm @ 750mA, 10V | 2V @ 1mA | - | ±20V | 125 pF @ 25 V | - | 1.6W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-243AA (SOT-89) | TO-243AA | ||
3,835 In Stock | 1 : ¥5.42000 Cut Tape (CT) 3,000 : ¥2.05833 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | MOSFET (Metal Oxide) | 40 V | 6.9A (Tc) | 4.5V, 10V | 58mOhm @ 2.5A, 10V | 2.5V @ 250µA | 11.3 nC @ 4.5 V | ±20V | 990 pF @ 20 V | - | 5W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-TSOP | SOT-23-6 Thin, TSOT-23-6 |